



G2R-2A4 AC100/(110) | |
|---|---|
DigiKey Part Number | Z11738-ND |
Manufacturer | |
Manufacturer Product Number | G2R-2A4 AC100/(110) |
Description | RELAY GEN PURPOSE DPST 5A 110V |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 110VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2R-2A4 AC100/(110) Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 88 VAC |
Packaging Bulk | Must Release Voltage 33 VAC |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 5 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1900VA, 625W | Coil Resistance 4.6 kOhms |
Coil Current 10.6 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G2R-24 AC100/(110) | Omron Electronics Inc-EMC Div | 0 | 39-G2R-24AC100/(110)-ND | $96.00250 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.37000 | $95.37 |
| 10 | $84.98600 | $849.86 |
| 25 | $81.15600 | $2,028.90 |
| 50 | $78.37220 | $3,918.61 |
| 100 | $75.68220 | $7,568.22 |

