G2R-2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G2R-2A
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G2R-2A DC48

DigiKey Part Number
39-G2R-2ADC48-ND
Manufacturer
Manufacturer Product Number
G2R-2A DC48
Description
RELAY GEN PURPOSE DPST 5A 48V
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 48VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G2R-2A DC48 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
5 A
Switching Voltage
380VAC, 125VDC - Max
Load - Max Switching
1900VA, 625W
Coil Current
11.5 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
33.6 VDC
Must Release Voltage
7.2 VDC
Operate Time
15 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Alloy
Approval Agency
CSA, TUV, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
4.17 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
Last Time Buy Date: 31/3/2026
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$52.77000$52.77
10$47.02900$470.29
25$44.91360$1,122.84
50$43.37600$2,168.80
100$41.88770$4,188.77
300$39.63133$11,889.40
500$38.62306$19,311.53
1,000$37.29524$37,295.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.