G2R-24 Power Relay
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G2R-24 Power Relay
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G2R-24 DC18

DigiKey Part Number
G2R-24DC18-ND
Manufacturer
Manufacturer Product Number
G2R-24 DC18
Description
RELAY GEN PURPOSE DPDT 4A 18V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 18VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
4 A
Switching Voltage
380VAC, 125VDC - Max
Load - Max Switching
1520VA, 500W
Coil Current
29.4 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
12.6 VDC
Must Release Voltage
2.7 VDC
Operate Time
15 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Alloy
Approval Agency
CSA, TUV, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
612 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.