



G2R-2-ASI DC24 | |
|---|---|
DigiKey Part Number | 39-G2R-2-ASIDC24-ND |
Manufacturer | |
Manufacturer Product Number | G2R-2-ASI DC24 |
Description | RELAY GEN PURPOSE DPDT 5A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2R-2-ASI DC24 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 16.8 VDC |
Packaging Tray | Must Release Voltage 3.6 VDC |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 5 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1900VA, 625W | Coil Resistance 1.1 kOhms |
Coil Current 21.8 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G2R-2 DC24 | Omron Electronics Inc-EMC Div | 8,516 | 39-G2R-2DC24-ND | $48.67000 | Parametric Equivalent |
| G2R-2-T130-WR-DC24 | WEC | 0 | 2266-G2R-2-T130-WR-DC24-ND | $0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $102.52000 | $102.52 |
| 10 | $91.32400 | $913.24 |
| 25 | $87.20720 | $2,180.18 |
| 50 | $84.21620 | $4,210.81 |

