G2R-1-E DC10 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: $0.00000
Datasheet
G2R-1C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G2R-1C
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G2R-1-E DC10

DigiKey Part Number
39-G2R-1-EDC10-ND
Manufacturer
Manufacturer Product Number
G2R-1-E DC10
Description
RELAY GEN PURPOSE SPDT 16A 100V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 100VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G2R-1-E DC10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
16 A
Switching Voltage
380VAC, 125VDC - Max
Load - Max Switching
6080VA, 2000W
Coil Current
5.3 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
70 VDC
Must Release Voltage
15 VDC
Operate Time
15 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Alloy
Approval Agency
CSA, TUV, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
18.86 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/3/2026
All prices are in HKD
Tray
QuantityUnit PriceExt Price
100$105.54660$10,554.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.