G2E-134P-H-M-US DC5 | |
---|---|
DigiKey Part Number | G2E-134P-H-M-USDC5-ND |
Manufacturer | |
Manufacturer Product Number | G2E-134P-H-M-US DC5 |
Description | RELAY GENERAL PURPOSE SPDT 1A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Load - Max Switching | 125VA, 60W | |
Coil Current | 41.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 4 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 7 ms | |
Release Time | 3 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | CSA, UL | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 120 Ohms | |
Base Product Number |