
E8Y-LR5Y | |
|---|---|
DigiKey Part Number | 39-E8Y-LR5Y-ND |
Manufacturer | |
Manufacturer Product Number | E8Y-LR5Y |
Description | PRESSURE SENSOR MODULE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.073PSI (0.5kPa) Differential Male - 0.18" (4.5mm) Tube, Dual 4 ~ 20 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | - | |
Pressure Type | Differential | |
Operating Pressure | 0.073PSI (0.5kPa) | |
Output Type | NPN - Open Collector | |
Output | 4 ~ 20 mA | |
Accuracy | ±0.02kPa | |
Voltage - Supply | 12V ~ 24V | |
Port Size | Male - 0.18" (4.5mm) Tube, Dual | |
Port Style | Barbed | |
Features | - | |
Termination Style | - | |
Maximum Pressure | - | |
Operating Temperature | -10°C ~ 55°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,518.47000 | $3,518.47 |

