
D3V-63M-2C4 | |
|---|---|
DigiKey Part Number | Z4978-ND |
Manufacturer | |
Manufacturer Product Number | D3V-63M-2C4 |
Description | SWITCH SNAP ACT SPST-NC 6A 250V |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Ingress Protection IP40 |
Packaging Bulk | Operating Force 35gf |
Part Status Obsolete | Operating Position 0.600" (15.2mm) |
Circuit SPST-NC | Pretravel 0.354" (9.0mm) |
Switch Function On-Mom | Differential Travel 0.110" (2.8mm) |
Current Rating (Amps) 6A (AC/DC) | Overtravel 0.125" (3.2mm) |
Voltage Rating - AC 250 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 500,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 105°C |

