


D3V-162-1C24 | |
|---|---|
DigiKey Part Number | Z4812-ND |
Manufacturer | |
Manufacturer Product Number | D3V-162-1C24 |
Description | SWITCH SNAP ACTION SPDT 16A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D3V-162-1C24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 16A (AC), 600mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 60gf | |
Release Force | 6.118gf | |
Operating Position | 0.600" (15.2mm) | |
Pretravel | 0.157" (4.0mm) | |
Differential Travel | 0.060" (1.5mm) | |
Overtravel | 0.062" (1.6mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.75000 | $30.75 |
| 10 | $25.47800 | $254.78 |
| 25 | $23.63200 | $590.80 |
| 50 | $22.32800 | $1,116.40 |
| 100 | $21.09310 | $2,109.31 |
| 300 | $19.27503 | $5,782.51 |
| 500 | $18.48324 | $9,241.62 |
| 1,000 | $17.45992 | $17,459.92 |
| 5,000 | $16.32688 | $81,634.40 |









