


D3V-16-1C24 | |
|---|---|
DigiKey Part Number | Z4795-ND |
Manufacturer | |
Manufacturer Product Number | D3V-16-1C24 |
Description | SWITCH SNAP ACTION SPDT 16A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D3V-16-1C24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 16A (AC), 600mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 100gf | |
Release Force | 15gf | |
Operating Position | 0.579" (14.7mm) | |
Pretravel | 0.047" (1.2mm) | |
Differential Travel | 0.016" (0.4mm) | |
Overtravel | 0.040" (1.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.01000 | $30.01 |
| 10 | $24.80400 | $248.04 |
| 25 | $23.00720 | $575.18 |
| 50 | $21.73760 | $1,086.88 |
| 100 | $20.53570 | $2,053.57 |
| 300 | $18.76557 | $5,629.67 |
| 500 | $17.99472 | $8,997.36 |
| 1,000 | $16.99836 | $16,998.36 |
| 5,000 | $15.86440 | $79,322.00 |










