
D3DM0005H | |
---|---|
DigiKey Part Number | 5831-D3DM0005H-ND |
Manufacturer | |
Manufacturer Product Number | D3DM0005H |
Description | SWITCH DETECTOR SPST-NC 1A 125V |
Customer Reference | |
Detailed Description | Switch SPST-NC Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Connector | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 204gf | |
Release Force | - | |
Operating Position | 0.512" (13.00mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -30°C ~ 60°C |

Quantity | Unit Price | Ext Price |
---|---|---|
300 | $4.22280 | $1,266.84 |