
D2HW-C281M | |
---|---|
DigiKey Part Number | D2HW-C281M-ND |
Manufacturer | |
Manufacturer Product Number | D2HW-C281M |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2HW-C281M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 12 V | |
Actuator Type | Lever, Leaf | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 92gf | |
Release Force | 5.099gf | |
Operating Position | 0.606" (15.4mm) | |
Pretravel | - | |
Differential Travel | 0.027" (0.7mm) | |
Overtravel | 0.110" (2.8mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $88.49000 | $88.49 |
20 | $69.22700 | $1,384.54 |
40 | $65.39900 | $2,615.96 |
60 | $63.26017 | $3,795.61 |
100 | $60.66240 | $6,066.24 |
260 | $56.08462 | $14,582.00 |
500 | $53.14958 | $26,574.79 |
1,000 | $52.31749 | $52,317.49 |