D2HW-C203MRS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2HW-C203MRS-100

DigiKey Part Number
39-D2HW-C203MRS-100-ND
Manufacturer
Manufacturer Product Number
D2HW-C203MRS-100
Description
SWITCH SNP ACT SPST-NO 0.1A 125V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
100mA (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
12 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
76gf
Release Force
10gf
Operating Position
0.250" (6.4mm)
Pretravel
-
Differential Travel
0.010" (0.25mm)
Overtravel
0.055" (1.4mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
In-Stock: 214
Can ship immediately
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$126.78000$126.78
20$99.18050$1,983.61
40$93.69775$3,747.91
60$90.63167$5,437.90
100$86.91020$8,691.02
260$80.34904$20,890.75
500$76.94726$38,473.63
Manufacturers Standard Package