D2HWBR201DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D2HWBR201DR
D2HW-BR201H
D2HW-BR201H

D2HW-BR201H

DigiKey Part Number
Z7991-ND
Manufacturer
Manufacturer Product Number
D2HW-BR201H
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
12 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Support Posts
Operating Force
76gf
Release Force
10gf
Operating Position
0.250" (6.4mm)
Pretravel
-
Differential Travel
0.010" (0.25mm)
Overtravel
0.055" (1.4mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,412
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$29.39000$29.39
10$21.05700$210.57
25$19.84560$496.14
50$18.63560$931.78
100$16.29610$1,629.61
250$15.81204$3,953.01
500$15.57000$7,785.00
1,000$14.68688$14,686.88
Manufacturers Standard Package