D2F SERIES Lever Roller
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2F-FL2-D

DigiKey Part Number
D2F-FL2-D-ND
Manufacturer
Manufacturer Product Number
D2F-FL2-D
Description
SWITCH SNAP ACTION SPDT 1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2F-FL2-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
1A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
IP40
Features
-
Operating Force
75gf
Release Force
2.039gf
Operating Position
0.512" (13.0mm)
Pretravel
-
Differential Travel
0.020" (0.5mm)
Overtravel
0.022" (0.55mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
30,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,338
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$26.10000$26.10
10$21.56000$215.60
25$20.00040$500.01
50$18.89580$944.79
100$17.85110$1,785.11
250$16.77288$4,193.22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.