



D2EW-B02MLS | |
|---|---|
DigiKey Part Number | 39-D2EW-B02MLS-ND |
Manufacturer | |
Manufacturer Product Number | D2EW-B02MLS |
Description | SEALED ULTRA SUBMINIATURE BASIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D2EW-B02MLS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 122gf | |
Release Force | 10gf | |
Operating Position | 0.280" (7.1mm) | |
Pretravel | - | |
Differential Travel | 0.010" (0.25mm) | |
Overtravel | 0.065" (1.7mm) | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.03000 | $59.03 |
| 10 | $48.88500 | $488.85 |
| 25 | $45.34640 | $1,133.66 |
| 50 | $42.84060 | $2,142.03 |
| 100 | $40.47200 | $4,047.20 |
| 300 | $36.98167 | $11,094.50 |
| 500 | $35.46146 | $17,730.73 |
| 1,000 | $33.49653 | $33,496.53 |



