B3W-9010-G1N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B3W-9010-G1N

DigiKey Part Number
SW1113-ND
Manufacturer
Manufacturer Product Number
B3W-9010-G1N
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Type
Square Button
Mounting Type
Actuator Height off PCB, Vertical
10.20mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
12.00mm x 12.00mm
Illumination
Illuminated
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
2.1 VDC
Operating Force
160gf
Ingress Protection
-
Features
Sealed - Fully
Operating Temperature
-25°C ~ 70°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 436
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$29.14000$29.14
10$27.34700$273.47
25$25.49280$637.32
100$24.64330$2,464.33