


B3U-3100PM-B | |
|---|---|
DigiKey Part Number | Z5201TR-ND - Tape & Reel (TR) Z5201CT-ND - Cut Tape (CT) Z5201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3U-3100PM-B |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | B3U-3100PM-B Models |
Category | Termination Style SMD (SMT) Tab |
Mfr | Outline 4.00mm x 2.50mm |
Series | Illumination Non-Illuminated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Force 162gf |
Part Status Active | Ingress Protection Dust Proof |
Circuit SPST-NO | Features Grounding Pin |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Rectangular Button | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Orientation Side Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.76000 | $11.76 |
| 10 | $9.94000 | $99.40 |
| 25 | $9.23120 | $230.78 |
| 100 | $8.22400 | $822.40 |
| 250 | $7.62232 | $1,905.58 |
| 500 | $7.20730 | $3,603.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.82911 | $6,829.11 |
| 2,000 | $6.48853 | $12,977.06 |
| 3,000 | $6.30647 | $18,919.41 |
| 5,000 | $6.09460 | $30,473.00 |
| 7,000 | $5.96543 | $41,758.01 |
| 10,000 | $5.83708 | $58,370.80 |





