
B3U-1100P-B | |
|---|---|
DigiKey Part Number | SW1104TR-ND - Tape & Reel (TR) SW1104CT-ND - Cut Tape (CT) SW1104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3U-1100P-B |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B3U-1100P-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.60mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.00mm x 2.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 153gf | |
Ingress Protection | Dust Proof | |
Features | Grounding Pin | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 10 | $8.19700 | $81.97 |
| 25 | $7.61960 | $190.49 |
| 100 | $6.79180 | $679.18 |
| 250 | $6.29308 | $1,573.27 |
| 500 | $5.94760 | $2,973.80 |
| 1,000 | $5.63206 | $5,632.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $5.13884 | $17,985.94 |
| 7,000 | $4.90752 | $34,352.64 |
| 10,500 | $4.78520 | $50,244.60 |
| 17,500 | $4.64401 | $81,270.17 |










