
B3F 5000R | |
---|---|
DigiKey Part Number | 5831-B3F5000R-ND |
Manufacturer | |
Manufacturer Product Number | B3F 5000R |
Description | KEYSWITCH |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 130gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 10,000,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $3.13600 | $1,254.40 |
800 | $2.43040 | $1,944.32 |