
A9TS11-0011 | |
|---|---|
DigiKey Part Number | Z4665-ND |
Manufacturer | |
Manufacturer Product Number | A9TS11-0011 |
Description | SWITCH TOGGLE SPDT 100MA 28V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A9TS11-0011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 3.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | IP64 - Dust Tight, Water Resistant | |
Features | Sealed - Flux Protection | |
Operating Temperature | -20°C ~ 80°C | |
Actuator Material | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $112.14000 | $112.14 |
| 10 | $96.78300 | $967.83 |
| 25 | $91.25880 | $2,281.47 |
| 50 | $87.28100 | $4,364.05 |
| 100 | $83.47040 | $8,347.04 |
| 250 | $78.67844 | $19,669.61 |
| 800 | $72.97239 | $58,377.91 |


