
A6TN-0104 | |
|---|---|
DigiKey Part Number | Z8506-ND |
Manufacturer | |
Manufacturer Product Number | A6TN-0104 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6TN-0104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.228" (5.80mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | - | |
Length | 1.076" (27.34mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.86000 | $28.86 |
| 15 | $23.40933 | $351.14 |
| 30 | $22.09400 | $662.82 |
| 105 | $19.90781 | $2,090.32 |
| 255 | $18.53773 | $4,727.12 |
| 510 | $17.57822 | $8,964.89 |
| 1,005 | $16.73398 | $16,817.65 |
| 2,505 | $15.74101 | $39,431.23 |
| 5,010 | $15.09111 | $75,606.46 |






