A6SN-5104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6SN-5104-P

DigiKey Part Number
Z12789TR-ND - Tape & Reel (TR)
Z12789CT-ND - Cut Tape (CT)
Z12789DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A6SN-5104-P
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
A6SN-5104-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
5
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
-
Contact Finish
-
Height Above Board
0.214" (5.45mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-30°C ~ 85°C
Body Material
-
Length
0.576" (14.63mm)
Mechanical Life
-
Electrical Life
1,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,113
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.36000$26.36
10$22.09600$220.96
25$20.48160$512.04
100$18.24810$1,824.81
250$16.94588$4,236.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$15.66577$10,966.04
1,400$14.91364$20,879.10
2,100$14.51357$30,478.50
3,500$14.04949$49,173.22
4,900$13.76743$67,460.41
Manufacturers Standard Package