


A6SN-3102-P | |
|---|---|
DigiKey Part Number | 39-A6SN-3102-PTR-ND - Tape & Reel (TR) 39-A6SN-3102-PCT-ND - Cut Tape (CT) 39-A6SN-3102-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6SN-3102-P |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6SN-3102-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.175" (4.45mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | - | |
Length | 0.376" (9.55mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.86000 | $22.86 |
| 10 | $19.21400 | $192.14 |
| 25 | $17.81760 | $445.44 |
| 100 | $15.87080 | $1,587.08 |
| 250 | $14.73160 | $3,682.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $13.53905 | $10,154.29 |
| 1,500 | $12.88490 | $19,327.35 |
| 2,250 | $12.53658 | $28,207.31 |
| 3,750 | $12.13257 | $45,497.14 |
| 5,250 | $11.88675 | $62,405.44 |

