
A6S-6102-PH | |
|---|---|
DigiKey Part Number | 39-A6S-6102-PHTR-ND - Tape & Reel (TR) 39-A6S-6102-PHCT-ND - Cut Tape (CT) 39-A6S-6102-PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6S-6102-PH |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6S-6102-PH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.146" (3.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.637" (16.18mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.70000 | $21.70 |
| 10 | $18.25200 | $182.52 |
| 25 | $16.92320 | $423.08 |
| 100 | $15.07490 | $1,507.49 |
| 250 | $13.99068 | $3,497.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $12.68322 | $11,414.90 |
| 1,800 | $12.07793 | $21,740.27 |
| 2,700 | $11.75607 | $31,741.39 |
| 4,500 | $11.38307 | $51,223.82 |
| 6,300 | $11.15642 | $70,285.45 |











