A6S-0104-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6S-0102-PH

DigiKey Part Number
39-A6S-0102-PHTR-ND - Tape & Reel (TR)
39-A6S-0102-PHCT-ND - Cut Tape (CT)
39-A6S-0102-PHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A6S-0102-PH
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
10
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
Gold
Height Above Board
0.146" (3.70mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Tape Seal
Operating Temperature
-20°C ~ 70°C
Body Material
-
Length
1.037" (26.34mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.28000$26.28
10$25.34700$253.47
25$21.40440$535.11
100$18.99040$1,899.04
250$17.86384$4,465.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$17.63294$15,869.65
1,800$16.81786$30,272.15
2,700$16.38578$44,241.61
4,500$15.88624$71,488.08
Manufacturers Standard Package