
A6RV-101RF | |
|---|---|
DigiKey Part Number | SW923-ND |
Manufacturer | |
Manufacturer Product Number | A6RV-101RF |
Description | SWITCH ROTARY DIP BCD 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole, Right Angle Rotary for Tool Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6RV-101RF Models |
Category | Height Above Board 0.390" (9.90mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Through Hole, Right Angle |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable No |
Circuit BCD | Features Sealed |
Number of Positions 10 | Operating Temperature -25°C ~ 80°C |
Current Rating (Amps) 25mA | Length 0.386" (9.80mm) |
Voltage Rating 24VDC | Electrical Life 5,000 Steps |
Actuator Type Rotary for Tool | Base Product Number |
Actuator Level Flush, Recessed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.13000 | $58.13 |
| 10 | $48.34200 | $483.42 |
| 48 | $42.41771 | $2,036.05 |
| 144 | $38.83576 | $5,592.35 |
| 288 | $36.84031 | $10,610.01 |
| 528 | $35.26462 | $18,619.72 |
| 1,008 | $33.75341 | $34,023.44 |
| 2,544 | $31.87774 | $81,096.97 |

