
A6RS-101RS | |
|---|---|
DigiKey Part Number | Z12766-ND |
Manufacturer | |
Manufacturer Product Number | A6RS-101RS |
Description | SWITCH ROTARY DIP BCD 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary with Shaft Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6RS-101RS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.472" (12.00mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 80°C | |
Body Material | - | |
Length | 0.386" (9.80mm) | |
Mechanical Life | - | |
Electrical Life | 5,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.92000 | $54.92 |
| 10 | $45.72000 | $457.20 |
| 48 | $40.11750 | $1,925.64 |
| 144 | $36.71986 | $5,287.66 |
| 288 | $34.82632 | $10,029.98 |
| 528 | $33.32947 | $17,597.96 |
| 1,008 | $31.89298 | $32,148.12 |
| 2,544 | $30.10888 | $76,596.99 |

