
A6HR-6104-PM | |
---|---|
DigiKey Part Number | Z7820TR-ND - Tape & Reel (TR) Z7820CT-ND - Cut Tape (CT) Z7820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6HR-6104-PM |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.165" (4.20mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | No | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | - | |
Length | 0.344" (8.75mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.36000 | $52.36 |
10 | $43.56400 | $435.64 |
25 | $40.35000 | $1,008.75 |
100 | $36.00430 | $3,600.43 |
250 | $33.52204 | $8,380.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $31.85882 | $15,929.41 |
1,000 | $30.37699 | $30,376.99 |
1,500 | $29.59129 | $44,386.93 |
2,500 | $28.68213 | $71,705.32 |