


A6HF-6102-PM | |
|---|---|
DigiKey Part Number | Z12748TR-ND - Tape & Reel (TR) Z12748CT-ND - Cut Tape (CT) Z12748DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6HF-6102-PM |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6HF-6102-PM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.091" (2.30mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | - | |
Length | 0.344" (8.75mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.26000 | $36.26 |
| 10 | $30.28000 | $302.80 |
| 25 | $28.05520 | $701.38 |
| 100 | $25.00650 | $2,500.65 |
| 250 | $23.24808 | $5,812.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $22.06190 | $11,030.95 |
| 1,000 | $20.99985 | $20,999.85 |
| 1,500 | $20.43437 | $30,651.56 |
| 2,500 | $19.77879 | $49,446.97 |
| 3,500 | $19.38005 | $67,830.18 |

