


A6HF-6102-P | |
|---|---|
DigiKey Part Number | Z12747TR-ND - Tape & Reel (TR) Z12747CT-ND - Cut Tape (CT) Z12747DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6HF-6102-P |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6HF-6102-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.091" (2.30mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | - | |
Length | 0.344" (8.75mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.21000 | $33.21 |
| 10 | $27.78000 | $277.80 |
| 25 | $25.73640 | $643.41 |
| 100 | $22.93800 | $2,293.80 |
| 250 | $21.31768 | $5,329.42 |
| 500 | $20.22342 | $10,111.71 |
| 1,000 | $19.55517 | $19,555.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $18.37086 | $36,741.72 |
| 4,000 | $17.60373 | $70,414.92 |

