
A6HF-0102-P | |
---|---|
DigiKey Part Number | 39-A6HF-0102-PTR-ND - Tape & Reel (TR) 39-A6HF-0102-PCT-ND - Cut Tape (CT) 39-A6HF-0102-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6HF-0102-P |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.091" (2.30mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | - | |
Length | 0.544" (13.82mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.37000 | $42.37 |
10 | $35.32400 | $353.24 |
25 | $32.71920 | $817.98 |
100 | $29.17700 | $2,917.70 |
250 | $27.14164 | $6,785.41 |
500 | $25.77268 | $12,886.34 |
1,000 | $25.35557 | $25,355.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $23.46684 | $46,933.68 |