




A6H-8102-P | |
|---|---|
DigiKey Part Number | 39-A6H-8102-PTR-ND - Tape & Reel (TR) 39-A6H-8102-PCT-ND - Cut Tape (CT) 39-A6H-8102-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6H-8102-P |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6H-8102-P Models |
Category | Height Above Board 0.061" (1.55mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pitch 0.050" (1.27mm), Half |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 8 | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 25mA | Length 0.448" (11.39mm) |
Voltage Rating 24VDC | Mechanical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6H-8102-PM | Omron Electronics Inc-EMC Div | 6,339 | 39-A6H-8102-PMCT-ND | $21.79000 | Parametric Equivalent |
| 97R08SRT | Grayhill Inc. | 3,962 | GH7646CT-ND | $27.95000 | Parametric Equivalent |
| 97R08ST | Grayhill Inc. | 2,966 | GH1376-ND | $49.82000 | Parametric Equivalent |
| KAN1108RT | E-Switch | 827 | EG4460-ND | $33.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.19000 | $35.19 |
| 10 | $29.40000 | $294.00 |
| 25 | $27.23960 | $680.99 |
| 100 | $24.27970 | $2,427.97 |
| 250 | $22.56968 | $5,642.42 |
| 500 | $21.41570 | $10,707.85 |
| 1,000 | $20.79291 | $20,792.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $18.65722 | $74,628.88 |



