
A6E-2101-N | |
---|---|
DigiKey Part Number | 39-A6E-2101-N-ND |
Manufacturer | |
Manufacturer Product Number | A6E-2101-N |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6E-2101-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.230" (5.85mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.254" (6.44mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.14000 | $22.14 |
10 | $20.00400 | $200.04 |
72 | $17.74792 | $1,277.85 |
144 | $17.46556 | $2,515.04 |
288 | $17.18344 | $4,948.83 |
504 | $16.61885 | $8,375.90 |
1,008 | $15.89274 | $16,019.88 |
2,520 | $15.00534 | $37,813.46 |
5,040 | $14.35994 | $72,374.10 |