ZW-SQ5007 0.3M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZW-SQ5007 0.3M

DigiKey Part Number
ZW-SQ50070.3M-ND
Manufacturer
Manufacturer Product Number
ZW-SQ5007 0.3M
Description
SENSOR 7MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.276" (7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
-
Sensing Distance
0.276" (7mm)
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
Cable
Ingress Protection
IP40, IEC 60529
Cable Length
11.81" (300.00mm)
Adjustment Type
-
Operating Temperature
0°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$40,855.55000$40,855.55
Manufacturers Standard Package