
ZV2-N22-2S | |
|---|---|
DigiKey Part Number | Z10682-ND |
Manufacturer | |
Manufacturer Product Number | ZV2-N22-2S |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP65 - Dust Tight, Water Resistant |
Series | Operating Force 500gf |
Packaging Bulk | Release Force 100gf |
Part Status Active | Operating Position 1.405" (35.7mm) |
Circuit SPDT | Pretravel 0.040" (1.0mm) |
Switch Function On-Mom | Differential Travel 0.005" (0.13mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Overtravel 0.138" (3.5mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 500,000 Cycles |
Actuator Type Roller Plunger | Operating Temperature -10°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,031.47000 | $1,031.47 |
| 10 | $853.92600 | $8,539.26 |
| 25 | $792.04280 | $19,801.07 |
| 50 | $748.17960 | $37,408.98 |
| 100 | $706.70700 | $70,670.70 |

