
ZFX-SC150 | |
|---|---|
DigiKey Part Number | ZFX-SC150-ND |
Manufacturer | |
Manufacturer Product Number | ZFX-SC150 |
Description | IMAGING CAMERA CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Imaging Camera Color CCD Chassis Mount |
EDA/CAD Models | ZFX-SC150 Models |
Category | Image Type Color |
Manufacturer Omron Automation and Safety | Sensor Type CCD |
Series | Voltage - Supply 15VDC, 48VDC |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Imaging Camera | Termination Style Cable with Connector |
Visual Field (Max) 148.0mm x 148.0mm | Operating Temperature 0°C ~ 40°C |
Visual Field (Min) 89.0mm x 89.0mm | Weight 1.3 lbs (589.7 g) |
Installation Distance 115.0mm ~ 227.0mm | Base Product Number |
Light Source Integrated (White) |

