ZEN-8E1AR, ZEN-8E1DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZEN-8E1AR

DigiKey Part Number
Z2688-ND
Manufacturer
Manufacturer Product Number
ZEN-8E1AR
Description
I/O MODULE 4 DIG 4 REL 100-240V
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 100 ~ 240VAC
Datasheet
 Datasheet
EDA/CAD Models
ZEN-8E1AR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Obsolete
Type
Input, Output (I/O) Module
For Use With/Related Products
ZEN Series
Number of Inputs and Type
4 - Digital
Number of Outputs and Type
4 - Relay
Voltage - Supply
100 ~ 240VAC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP20
Approval Agency
CE, cULus
Weight
0.265 lb (120.2 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.