
ZE-NA277-2S | |
---|---|
DigiKey Part Number | Z10658-ND |
Manufacturer | |
Manufacturer Product Number | ZE-NA277-2S |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Force | 640gf | |
Release Force | 230gf | |
Operating Position | - | |
Pretravel | 0.197" (5.0mm) | |
Differential Travel | 0.016" (0.4mm) | |
Overtravel | 0.235" (6.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -10°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,079.71000 | $1,079.71 |
10 | $893.84700 | $8,938.47 |
25 | $829.06760 | $20,726.69 |
50 | $783.15300 | $39,157.65 |
100 | $764.95860 | $76,495.86 |