Z-15HW2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z-15HW2-B

DigiKey Part Number
Z10631-ND
Manufacturer
Manufacturer Product Number
Z-15HW2-B
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
Z-15HW2-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP00
Features
-
Operating Force
86gf
Release Force
22gf
Operating Position
1.188" (30.2mm)
Pretravel
-
Differential Travel
0.025" (0.6mm)
Overtravel
0.158" (4.0mm)
Mechanical Life
20,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-25°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$15.62000$15.62
10$12.93000$129.30
25$11.99440$299.86
50$11.33120$566.56
100$10.70460$1,070.46
250$9.92840$2,482.10
500$9.48526$4,742.63
Manufacturers Standard Package