
Z-15GW2 | |
|---|---|
DigiKey Part Number | Z6288-ND |
Manufacturer | |
Manufacturer Product Number | Z-15GW2 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-15GW2 Models |
Category | Termination Style Solder Lug |
Manufacturer Omron Automation and Safety | Ingress Protection IP00 |
Series | Operating Force 100gf |
Packaging Tray | Release Force 22gf |
Part Status Active | Operating Position 1.188" (30.2mm) |
Circuit SPDT | Differential Travel 0.040" (1.0mm) |
Switch Function On-Mom | Overtravel 0.158" (4.0mm) |
Current Rating (Amps) 15A (AC), 6A (DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 80°C |
Actuator Type Lever, Roller | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $174.38000 | $174.38 |
| 10 | $144.37800 | $1,443.78 |
| 25 | $133.92480 | $3,348.12 |
| 50 | $126.52240 | $6,326.12 |
| 100 | $119.52330 | $11,952.33 |
| 250 | $110.85412 | $27,713.53 |
| 500 | $104.90634 | $52,453.17 |


