
Z-15GM-B | |
---|---|
DigiKey Part Number | Z10590-ND |
Manufacturer | |
Manufacturer Product Number | Z-15GM-B |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-15GM-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 170gf | |
Release Force | 28gf | |
Operating Position | 0.748" (19.0mm) | |
Pretravel | - | |
Differential Travel | 0.035" (0.9mm) | |
Overtravel | 0.219" (5.6mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $143.53000 | $143.53 |
10 | $118.80500 | $1,188.05 |
25 | $110.20480 | $2,755.12 |
50 | $104.11540 | $5,205.77 |
100 | $98.35630 | $9,835.63 |
250 | $91.22388 | $22,805.97 |
500 | $87.86592 | $43,932.96 |