
Z-15GM2-B | |
---|---|
DigiKey Part Number | Z10591-ND |
Manufacturer | |
Manufacturer Product Number | Z-15GM2-B |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-15GM2-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 240gf | |
Release Force | 56gf | |
Operating Position | 1.188" (30.2mm) | |
Pretravel | - | |
Differential Travel | 0.026" (0.65mm) | |
Overtravel | 0.158" (4.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $166.62000 | $166.62 |
10 | $137.91100 | $1,379.11 |
25 | $127.92840 | $3,198.21 |
50 | $120.85720 | $6,042.86 |
100 | $114.17210 | $11,417.21 |
250 | $105.89084 | $26,472.71 |
500 | $103.08440 | $51,542.20 |