Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z-15E-B

DigiKey Part Number
Z10563-ND
Manufacturer
Manufacturer Product Number
Z-15E-B
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
Z-15E-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw Terminal
Manufacturer
Omron Automation and Safety
Ingress Protection
IP00
Series
Operating Force
625 ~ 800gf
Packaging
Bulk
Release Force
114gf
Part Status
Active
Operating Position
0.625" (15.9mm)
Circuit
SPDT
Pretravel
0.030" (0.8mm)
Switch Function
On-Mom
Differential Travel
0.005" (0.13mm)
Current Rating (Amps)
15A (AC/DC)
Overtravel
0.005" (0.13mm)
Voltage Rating - AC
125 V
Mechanical Life
300,000 Cycles
Voltage Rating - DC
30 V
Electrical Life
100,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-25°C ~ 80°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$176.27000$176.27
10$145.90700$1,459.07
25$135.34560$3,383.64
50$127.86240$6,393.12
100$120.78950$12,078.95
250$112.02812$28,007.03
500$106.09846$53,049.23
Manufacturers Standard Package