
Z-01HQ22-B | |
|---|---|
DigiKey Part Number | Z10556-ND |
Manufacturer | |
Manufacturer Product Number | Z-01HQ22-B |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP00 |
Series | Operating Force 200 ~ 285gf |
Packaging Bulk | Release Force 114gf |
Part Status Active | Operating Position 1.313" (33.4mm) |
Circuit SPDT | Pretravel 0.012" (0.3mm) |
Switch Function On-Mom | Differential Travel 0.001" (0.025mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.141" (3.6mm) |
Voltage Rating - AC 125 V | Mechanical Life 20,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 500,000 Cycles |
Actuator Type Roller Plunger | Operating Temperature -25°C ~ 80°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $478.90000 | $478.90 |
| 10 | $396.48200 | $3,964.82 |
| 25 | $367.76400 | $9,194.10 |
| 50 | $347.41760 | $17,370.88 |
| 100 | $328.17840 | $32,817.84 |
| 250 | $309.95056 | $77,487.64 |


