
XW2Z-C25K | |
---|---|
DigiKey Part Number | XW2Z-C25K-ND |
Manufacturer | |
Manufacturer Product Number | XW2Z-C25K |
Description | CABLE ASSEMBLY INTERFACE 0.820' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Omron CS1 Series 0.820' (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | - | |
Length | 0.820' (250.00mm) | |
For Use With/Related Products | Omron CS1 Series | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $687.45000 | $687.45 |