
XW2Z-500T-2 | |
---|---|
DigiKey Part Number | Z10202-ND |
Manufacturer | |
Manufacturer Product Number | XW2Z-500T-2 |
Description | CABLE ASSEMBLY INTERFACE 5M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Interface, 16.4' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | Multiple Series | |
Specifications | Interface, 16.4' (5.00m) | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,852.28000 | $1,852.28 |