
XW2Z-100J-B31 | |
|---|---|
DigiKey Part Number | XW2Z-100J-B31-ND |
Manufacturer | |
Manufacturer Product Number | XW2Z-100J-B31 |
Description | CABLE ASSEMBLY INTERFACE 3.28' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Omron CS1 Series 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Rectangular Connector |
Manufacturer Omron Automation and Safety | Specifications Interface |
Series | Length 3.28' (1.00m) |
Packaging Bulk | For Use With/Related Products Omron CS1 Series |
Part Status Active | Base Product Number |
Process Side Connection D-Sub Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,913.23000 | $1,913.23 |





