
XS6W5PUR8SS2000CMG | |
---|---|
DigiKey Part Number | 236-XS6W5PUR8SS2000CMG-ND |
Manufacturer | |
Manufacturer Product Number | XS6W5PUR8SS2000CMG |
Description | CABLE MOD 8P8C PLUG-PLUG 65.62' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 65.62' (20.00m) | |
Shielding | Double Shielded | |
Color | Green | |
Features | - | |
Style | Cat5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,507.05000 | $1,507.05 |