XS5W-T422
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XS5W-T422-EM2-K

DigiKey Part Number
XS5W-T422-EM2-K-ND
Manufacturer
Manufacturer Product Number
XS5W-T422-EM2-K
Description
CBL 4POS RCPT RA TO PLUG 9.84'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle, Right Angle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug, Right Angle
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
4
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
Keyed
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
9.84' (3.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
-
Color
Blue
Shielding
Shielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Cat5e, Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,241.14000$1,241.14
Alternate Length
CBL 4POS RCPT RA TO PLUG 49.2'
In-Stock: 0
Unit Price: $2,679.10000
CBL 4POS RCPT RA TO PLUG 0.98'
In-Stock: 0
Unit Price: $456.47300
CBL 4POS RCPT RA TO PLUG 16.4'
In-Stock: 0
Unit Price: $1,308.88800
CBL 4POS RCPT RA TO PLUG 3.28'
In-Stock: 10
Unit Price: $528.65100
CBL 4POS RCPT RA TO PLUG 6.56'
In-Stock: 0
Unit Price: $1,042.89600